Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.5A 1.86Ohm DCR T/R
Sign in to ask questions about the API Delevan SPD74-334M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SPD74-334M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.86R |
| Depth | 7.8mm |
| Height | 4.7mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 500mA |
| Series | SPD74 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD74-334M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.