
Surface mount fixed inductor with 150µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a ferrite core, rated for 700mA maximum DC current and saturation. Operates across a wide temperature range from -55°C to 125°C, with a low DC resistance of 880mΩ at 1kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan SPD74R-154M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SPD74R-154M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 880mR |
| Depth | 7.8mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.185inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | SPD74R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD74R-154M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
