
Surface mount fixed inductor with 330µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound ferrite core for reduced electromagnetic interference. Rated for 500mA saturation current and 500mA maximum DC current, with a DC resistance of 1.86 Ohms. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
API Delevan SPD74R-334M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1.86R |
| Depth | 7.8mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.185inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | SPD74R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD74R-334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
