This 0.22uH wirewound inductor features a ceramic core and 10% tolerance. It has a maximum DC current of 0.5 and a maximum DC resistance of 0.84. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 700M. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.03 height, and 2.79 product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
API Delevan WW1008-221K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan WW1008-221K to view detailed technical specifications.
No datasheet is available for this part.