The WW1008-24NK is a surface mount fixed inductor from API Delevan with a ceramic core and unshielded protection style. It has a nominal inductance of 0.024uH and a tolerance of 10%. The inductor is tested at a frequency of 50MHz. It can handle a maximum DC current of 1A and has a maximum DC resistance of 0.12 ohms. The inductor has a minimum quality factor of 55 and a minimum self resonant frequency of 1900MHz. It is available in a surface mount package with dimensions of 1008, 2.92, 2.03, and 2.79. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.024uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1900MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |