The WW1008-392J is a wirewound RF inductor from API Delevan. It features a ceramic core and unshielded protection style. The inductor has a nominal inductance of 3.9uH with a tolerance of 5%. It can handle a maximum DC current of 0.26A and has a maximum DC resistance of 3.6R. The inductor's minimum quality factor is 20 and minimum self resonant frequency is 100M. It is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.03 height, and 2.79 product depth. The operating temperature range is from -40 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |