The WW1008-75NG is a surface mount fixed inductor with a ceramic core and wirewound technology. It has an inductance of 0.075uH and a tolerance of 2%. The inductor is unshielded and has a minimum quality factor of 60 and a minimum self resonant frequency of 1100MHz. It can operate at temperatures between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |