The WW1008-82NG is a wirewound inductor from API Delevan with a core material of ceramic and an unshielded protection style. It has an inductance of 0.082uH with a tolerance of 2% and a maximum DC current of 1A. The inductor's maximum DC resistance is 0.22 and its minimum quality factor is 60. It has a minimum self-resonant frequency of 1000M and a case size of 1008. The inductor is designed to operate between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |