Inductor RF Unshielded Wirewound 0.22uH 10% 25MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R
API Delevan WW1008R-221K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 840mR |
| Depth | 2.79mm |
| Height | 2.03mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 220nH |
| Length | 0.115inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | WW1008R |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan WW1008R-221K to view detailed technical specifications.
No datasheet is available for this part.