The AVX CWR29FB685MCB\TR13 is a 6.8uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features low ESR and a high reliability construction. Operating temperature range is -55 to 125 degrees Celsius. This surface mount capacitor is suitable for use in a variety of applications.
AVX CWR29FB685MCB\TR13 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.