
Rectangular platinum RTD temperature sensor with 1kΩ resistance and 0.2% resistance tolerance. Features radial wire leads for through-hole mounting and a ceramic package. Operates within a -70°C to 260°C temperature range, with a nominal supply current of 2mA and operating current of 1mA.
Honeywell HRTS-5760-B-U-0-12 technical specifications.
| Accuracy | 0.2% |
| Package/Case | Ceramic |
| Current | 1mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -70°C |
| Mount | Free Hanging, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Output Type | Digital |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.2% |
| RoHS Compliant | Yes |
| Series | HRTS |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRTS-5760-B-U-0-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
