Sign in to ask questions about the Powerex T627101584DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex T627101584DN technical specifications.
| Package/Case | T |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Packaging | Bulk |
| RMS Current (Irms) | 235A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex T627101584DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.