
Single-chip Ethernet controller for interface applications. Features 100Mbps data rate and full-duplex operation. Operates from a 3V to 3.6V supply voltage with a nominal 3.3V. Interface is SPI, and the component is surface mountable in an 80-pin LQFP package. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Wiznet W5100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiznet W5100 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.022575oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W5100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
