
This USB 2.0 to UART protocol converter offers a 12Mbps data rate and a 3.3V/5V logic interface, featuring a single UART channel with one driver, receiver, and transceiver. Designed for surface mount applications, it operates within a 3V to 5.5V supply voltage range and includes ESD protection. The component is RoHS compliant, lead-free, and housed in a 20-pin SOIC package, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip MCP2200-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2200-I/SO technical specifications.
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Frequency | 12MHz |
| Height | 2.05mm |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.028254oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2200-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
