The BQ25710RSNR is an industrial-grade power management IC with a quad channel configuration, operating within a temperature range of -40 to 85 degrees Celsius. It features a 32-pin HVQCCN package with a width and length of 4mm each. The device has a single function and is designed to operate within a supply voltage range of 3.5 to 26 volts.
Sign in to ask questions about the Texas Instruments BQ25710RSNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ25710RSNR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25710RSNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.