The TPS61193PWPR is an industrial-grade LED display driver from Texas Instruments. It operates within a temperature range of -40C to 85C and is available in the HTSSOP-20 package. This device is designed to handle supply voltages between 4.5V and 45V, with a nominal voltage of 12V. It has 20 terminals and supports a single function. The TPS61193PWPR is suitable for use in industrial applications.
Sign in to ask questions about the Texas Instruments TPS61193PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61193PWPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 45 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61193PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.