
The 74HC245N,652 is a 20-pin PDIP non-inverting bus transceiver from Nexperia. It features a CMOS process technology and a logic family of HC. The device has a 3-state output and operates over a temperature range of -40°C to 125°C. It is suitable for use in through-hole mounting applications and has a package length of 26.29mm, width of 6.4mm, and height of 3.2mm.
Nexperia 74HC245N,652 technical specifications.
| Package/Case | PDIP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.29(Max) |
| Package Width (mm) | 6.4(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Jedec | MS-001 |
| Logic Family | HC |
| Logic Function | Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC245N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.