This SPDT switch features a curved rocker actuator and can handle a maximum current rating of 20 amps at 125 volts AC. It has a termination style of PC pins and can be mounted through a hole or panel mounted. The switch has a mechanical life of 100,000 cycles and an electrical life of 10,000 cycles at VDE ratings. It operates within a temperature range of -20 to 65 degrees Celsius.
ZF Electronics SRJ23E2BCWNS technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics SRJ23E2BCWNS to view detailed technical specifications.
No datasheet is available for this part.