
This common mode choke from API Delevan has a height of 0.731inch and a length of 1.098inch, with a width of 1.098inch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CM1011-175 is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a bulk packaging with 25 pieces per package.
API Delevan CM1011-175 technical specifications.
| Height | 0.731inch |
| Inductance | 1.7mH |
| Lead Free | Contains Lead |
| Length | 1.098inch |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM1011 |
| Transformer Type | COMMON MODE CHOKE |
| Width | 1.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan CM1011-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
