
Panel-mount bushing seal, designed for front mounting, features a grey rubber and silicone construction with a 17.2mm diameter and 11.99mm height. This component offers robust environmental protection, achieving IP66, waterproof, water-resistant, and dust-tight ratings. It operates effectively across a wide temperature range, from -75°C to a maximum of 204°C, and is lead-free.
Sign in to ask questions about the APM Hexseal 60064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
APM Hexseal 60064 technical specifications.
| Color | Grey |
| Diameter | 17.2mm |
| Height | 11.99mm |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -75°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 60064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
