
Stainless steel SEELOC® washer with a 1-inch outside diameter and 2.2mm inside diameter. Designed for screw mounting, this lead-free fastener offers a 0.5mm thickness. Packaged in quantities of 25, it provides a durable and reliable fastening solution.
APM Hexseal 75122 technical specifications.
| Body Material | Stainless Steel |
| Inside Diameter | 2.2mm |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 1inch |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SEELOC® |
| Thickness | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
