
Sign in to ask questions about the APM Hexseal 75162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
APM Hexseal 75162 technical specifications.
| Body Material | Stainless Steel |
| Inside Diameter | 2.2mm |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Hardware |
| Outside Diameter | 1inch |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SEELOC® |
| Thickness | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
