
External diameter 0.55-inch stainless steel washer, featuring an imperial thread size of 8. Constructed from durable stainless steel, this fastener is lead-free. Designed for external mounting, it comes in a package quantity of 25.
APM Hexseal 75801 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 0.55inch |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SEELOC® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
