
Switch Access Silicon Rubber Boot Toggle Switch Automotive
Checking distributor stock and pricing after the page loads.
| Body Material | Rubber, Silicone |
| Color | Black |
| Height | 0.937inch |
| Material | Rubber, Silicone |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |