
Sealing boot for toggle switches, featuring a black rubber and silicone construction. Designed for panel front mounting with a 15/32" x 32NS thread size. Offers IP66, waterproof, water-resistant, and dust-tight ratings. Operates within a temperature range of -62°C to 150°C. Dimensions include a height of 15.88mm, length of 23.8mm, and width of 15.86mm.
Sign in to ask questions about the APM Hexseal C1131/28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
APM Hexseal C1131/28 technical specifications.
| Color | Black |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Material | Rubber, Silicone |
| Min Operating Temperature | -62°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Width | 15.86mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal C1131/28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
