
APM Hexseal C1221/23 technical specifications.
| Package/Case | Molded |
| Color | Clear |
| Height | 0.609inch |
| Lead Free | Lead Free |
| Length | 15.48mm |
| Material | Aluminium |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | C122 |
| Width | 16.27mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal C1221/23 to view detailed technical specifications.
No datasheet is available for this part.
