
Boot, Full Toggle Switch, EMI/RF Shielded, 15/32-32NS-2B, M5423/01-02, Gray
Sign in to ask questions about the APM Hexseal IN1030RFI1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
APM Hexseal IN1030RFI1 technical specifications.
| Color | Grey |
| Features | Shielded |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal IN1030RFI1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
