
APM HEXSEAL N1030 SEALING BOOT, TOGGLE, 15/32" X 32NS
Sign in to ask questions about the APM Hexseal N1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
APM Hexseal N1030 technical specifications.
| Color | Grey |
| Height | 21.44mm |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Rubber, Silicone |
| Mount | Hardware |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | N10 |
| Width | 57.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for APM Hexseal N1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
