
Boot, Full Toggle Switch, 15/32-32, Silicone Rubber, ID .219, Red
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Red |
| Height | 0.844inch |
| Length | 0.625inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
