
This panel mount switch from APM Hexseal features a grey color and is made from rubber and silicone materials. It measures 0.875 inches in height and 0.625 inches in length. The switch has IP66, waterproof, water resistant, and dust tight ratings. It is approved by UL and CSA and is suitable for operating temperatures ranging from -70°C to 204°C.
APM Hexseal N1030A1 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Height | 0.875inch |
| Length | 0.625inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
No datasheet is available for this part.
