
Toggle switch sealing boot for 15/32" x 32NS threaded shafts. Constructed from durable silicone rubber, this grey boot offers IP66, waterproof, water-resistant, and dust-tight protection. Designed for front panel mounting, it features a maximum operating temperature of 204°C. Dimensions include a height of 21.44mm, length of 15.88mm, and width of 57.15mm. Packaged in bulk with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the APM Hexseal N1030B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 21.44mm |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Mount | Panel, Front |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N1030B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
