
Switch Accessories SILICONETOGGLE SWITCH BOOT
Sign in to ask questions about the APM Hexseal N1030B-160ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
APM Hexseal N1030B-160ID technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Not Compliant |
Download the complete datasheet for APM Hexseal N1030B-160ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
