
APM Hexseal N3030 technical specifications.
| Color | Grey |
| Height | 0.547inch |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Rubber, Silicone |
| Mount | Hardware |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | N30 |
| Width | 13.89mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
