
Switch Hardware SILICONE PUSHBUTTON SWITCH BOOT-RED
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Height | 0.547inch |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Rubber, Silicone |
| Mount | Hardware |
| Series | N30 |
| Width | 13.89mm |
| RoHS | Compliant |
