
APM Hexseal N5030R technical specifications.
| Color | Grey |
| Height | 10.72mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Rubber, Silicone |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5030R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.