
APM Hexseal N5030S technical specifications.
| Package/Case | 062 |
| Color | Grey |
| Height | 10.72mm |
| Length | 9.53mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5030S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
