This Grey Silicone Switch from APM Hexseal features a height of 5.56mm and a length of 12.7mm. It is rated for IP66 and is lead free. The switch is designed for hardware mount and is available in bulk packaging.
APM Hexseal N9030X1/4 technical specifications.
| Color | Grey |
| Height | 5.56mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Rubber, Silicone |
| Mount | Hardware |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | N90 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N9030X1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
