This shielded switch features a grey silicone body and is rated for use in harsh environments. It meets IP66, waterproof, water-resistant, and dust-tight standards. The switch is designed for panel mounting on the front side and is approved for use in UL and CSA environments.
APM Hexseal N9030X1/4RFI2 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Features | Shielded |
| Height | 0.219inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N9030X1/4RFI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
