Switch Accessories ROTARY SHAFT SEAL IP66/68 RATED-GRAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the APM Hexseal N9030X18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 5.56mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Rubber, Silicone |
| Series | N90 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N9030X18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.