
APM Hexseal N9040X1/8 technical specifications.
| Color | Grey |
| Height | 5.56mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Rubber, Silicone |
| Series | N90 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N9040X1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
