
ROTARY SHAFT SEAL; For Use With:APM Rotary Switches and Potentiometers; Product Range:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 5.56mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Rubber, Silicone |
| Series | N90 |
| RoHS | Compliant |
