
Seal; Rotary Shaft; RFI/EMI; 1/4-32NEF-28 Thread Size; Meets M5423/09-09 Gray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the APM Hexseal N9040X1/8RFI2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Features | Shielded |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N9040X1/8RFI2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.