
Screws & Fasteners SEELSKREW STD PH REC 4-40 THD .5" LG
APM Hexseal R4-40X1/2 technical specifications.
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Stainless Steel, Brass |
| Mount | Screw |
| Outside Diameter | 0.238inch |
| Package Quantity | 50 |
| Plating | Passivated |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.