
Screws & Fasteners SEELSKREW STD PH REC 6-32 THD .25 LG
APM Hexseal R6-32X1/4 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.294inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Passivated |
| Reach SVHC Compliant | No |
| Series | SEELSKREW |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal R6-32X1/4 to view detailed technical specifications.
No datasheet is available for this part.
