
APM Hexseal R6-32X5/162701 technical specifications.
| Head Diameter | 0.294inch |
| Material | Stainless Steel |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | SEELSKREW® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal R6-32X5/162701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
