
Screws & Fasteners SEELSKREW STD PH REC 8-32 THD .375 LG
Sign in to ask questions about the APM Hexseal R8-32X3/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
APM Hexseal R8-32X3/8 technical specifications.
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Stainless Steel, Steel |
| Mount | Hardware |
| Outside Diameter | 0.347inch |
| Package Quantity | 50 |
| Plating | Passivated |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal R8-32X3/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
