Hardware; Recessed Phillips; Pan Head Seelskrew; 0.625 In.; 8-32UNC-2A Thread Size
APM Hexseal R8-32X5/8 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel, Steel |
| Mount | Hardware |
| Outside Diameter | 0.347inch |
| Package Quantity | 50 |
| Plating | Passivated |
| RoHS | Compliant |
No datasheet is available for this part.