Hardware, Seelskrew, .5625 Inches, Stainless Steel, 8-32UNC-2A Thread Size
APM Hexseal R8-32X9/16 technical specifications.
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.347inch |
| Package Quantity | 50 |
| Plating | Passivated |
| Series | SEELSKREW® |
| RoHS | Compliant |
No datasheet is available for this part.