The RM3X6MM 2701 is a SEELSKREW® high-performance self-sealing machine screw manufactured by APM Hexseal. It features a metric M3 thread and a 6mm length below the head. Constructed from passivated 18-8 stainless steel, it is equipped with an integrated silicone rubber O-ring that resides in a groove under the head. This design creates a positive seal against air, water, lubricants, and other liquid or gaseous contaminants when tightened, meeting IP66 and IP68 protection ratings. The screw is vibration-resistant, reusable, and intended for use in electronic enclosures, medical equipment, and harsh military or marine environments.
Checking distributor stock and pricing after the page loads.
| Thread Size | M3 |
| Length (Below Head) | 6.00mm |
| Screw Head Type | Pan Head |
| Drive Type | Phillips |
| Material | 18-8 Stainless Steel |
| O-Ring Material | Silicone Rubber |
| Environmental Protection | IP66 / IP68 |
| Service Temperature Range | -61 to 232°C |
| Service Temperature Range (F) | -78 to 450°F |
| Head Height | 2.40mm |
| RoHS | Compliant |
| REACH | Affected (Contains SVHCs; safe handling required) |