Multimeter digital 3200 digits 600 VAC 600 VDC, APPA 17, Appa
Checking distributor stock and pricing after the page loads.
Appa APPA17 technical specifications.
| Display | 3200 digits |
| VAC max. | 600 |
| VAC resolution | 1000000 |
| VDC max. | 600 |
| VDC resolution | 100 |
| RoHS | Compliant |
No datasheet is available for this part.